ABB, TF42 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.13 A, 100mA, 130 mA F.L.C, 130mA Contact Rating, 600V dc
- RS Stock No.:
- 231-8977
- Mfr. Part No.:
- 1SAZ721201R1005 TF42-0.13
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$147.00
(exc. GST)
$161.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $147.00 |
*price indicative
- RS Stock No.:
- 231-8977
- Mfr. Part No.:
- 1SAZ721201R1005 TF42-0.13
- Brand:
- ABB
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
| Brand | ABB | |
| FLC Motor Rating | 100mA, 130mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 130mA | |
| Series | TF42 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.1 → 0.13 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 88.3mm | |
| Contact Voltage | 690V | |
| Depth | 70.5mm | |
| Standards/Approvals | RoHS, cUL, CQC, UL 60947, CB, BV, UL, ATEX, ABS, IEC/EN 60947-1 | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 100mA, 130mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 130mA | ||
Series TF42 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.1 → 0.13 A | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 88.3mm | ||
Contact Voltage 690V | ||
Depth 70.5mm | ||
Standards/Approvals RoHS, cUL, CQC, UL 60947, CB, BV, UL, ATEX, ABS, IEC/EN 60947-1 | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB Thermal Overload Relay 1 NO/1 NC 0.13 A F.L.C 600V dc 3
- ABB 1A 1.3A Contact Rating, 600V dc 3
- ABB 24A 29A Contact Rating, 2.6 W 3
- ABB 5.7A 7.6A Contact Rating, 2 W 3
- ABB 35A 40A Contact Rating, 2.8 W 3
- ABB 16A 20A Contact Rating, 2.6 W 3
- ABB 1.3A 1.7A Contact Rating, 2 W 3
- ABB 10A 13A Contact Rating, 2.2 W 3