TE Connectivity Miniature Rectangular Series Male Crimp Terminal, 26 AWG Min Wire, 18 AWG Max
- RS Stock No.:
- 709-9820
- Distrelec Article No.:
- 304-53-093
- Mfr. Part No.:
- 640545-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$6.57
(exc. GST)
$7.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 470 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $0.657 | $6.57 |
| 200 - 740 | $0.642 | $6.42 |
| 750 - 2990 | $0.622 | $6.22 |
| 3000 - 5990 | $0.607 | $6.07 |
| 6000 + | $0.595 | $5.95 |
*price indicative
- RS Stock No.:
- 709-9820
- Distrelec Article No.:
- 304-53-093
- Mfr. Part No.:
- 640545-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Miniature Rectangular Connector Housing | |
| Series | Miniature Rectangular | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.94mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Miniature Rectangular Connector Housing | ||
Series Miniature Rectangular | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Wire | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.94mm | ||
Standards/Approvals CSA, UL, VDE | ||
TE Connectivity MR Miniature Rectangular Series Pin and Socket Contacts
Pin and socket crimp sockets for use with Miniature Rectangular (MR) series connector housings. These split pin and socket crimp sockets are available with pre-tinned or gold platings and wire sizes ranges of 26-24 or 26-18 AWG.
TE Connectivity Miniature Rectangular MR II
Related links
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 2834464 Series Female Crimp Terminal 22 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 1586359 Series Connector Seal 18 AWG Max
