TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26AWG Min, 18AWG Max
- RS Stock No.:
- 164-3004
- Mfr. Part No.:
- 641294-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 32500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 6500 units)*
$5,512.00
(exc. GST)
$6,064.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6500 - 26000 | $0.848 | $5,512.00 | - |
| 32500 + | $0.763 | $4,959.50 | 10% |
*price indicative
- RS Stock No.:
- 164-3004
- Mfr. Part No.:
- 641294-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Miniature Rectangular Connector Housing | |
| Series | Miniature Rectangular | |
| Minimum Wire Size mm² | 0.1mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.9mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Miniature Rectangular Connector Housing | ||
Series Miniature Rectangular | ||
Minimum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Miniature Rectangular Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal Contact 18AWG Max
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 18AWG Max
- TE Connectivity BUCHANAN WireMate Series Male PCB Contact 22AWG Min, 18AWG Max
- Molex Female Crimp Terminal 18AWG Max
