Legrand Atlantic Series Polycarbonate Wall Box, IP55, 240 mm x 190 mm x 94 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$103.99

(exc. GST)

$114.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$103.99
10 - 19$101.44
20 +$97.08

*price indicative

RS Stock No.:
705-5669
Mfr. Part No.:
0 359 60
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

External Height

240mm

Product Type

Wall Box

External Depth

94mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Mounting plate

Yes

External Width

190mm

Colour

Grey

Internal Mount Type

Perforated Rail

Series

Atlantic

Standards/Approvals

RoHS

Hazardous Area Certification

No

IK Rating

IK07

Fixing Kit

No

RoHS Status: Exempt

Legrand Plastic Enclosures


Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.

Features and Benefits


Smooth sided housing

Equipment may be installed on a rail or solid plate

1/4-turn faceplate opening and closing using a flat screwdriver

Light grey RAL 7035

Polypropylene box and cover

Halogen free

Self-extinguishing 750° C

Temperature rating: –25° C to +40° C

IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669

IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666

Detachable clip-on cover retainer except stock no. 705-5697

Note

Available separately: set of 4 mounting lugs, stock no. 507-0521 and pair of lid hinges, stock no. 705-5688.

Standards

Conforms to EN 60695 2-1.

Related links