Keysight Technologies N2870A Series N2875A Oscilloscope Probe, Passive Type, 500MHz, 20x, BNC Connector
- RS Stock No.:
- 702-3915
- Mfr. Part No.:
- N2875A
- Brand:
- Keysight Technologies
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-3915
- Mfr. Part No.:
- N2875A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Passive | |
| Attenuation | 20x | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Model Number p | N2875A | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 300 V, 400 V | |
| Series | N2870A | |
| Safety Category | CAT I 400 V, CAT II 300 V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Passive | ||
Attenuation 20x | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number p N2875A | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 300 V, 400 V | ||
Series N2870A | ||
Safety Category CAT I 400 V, CAT II 300 V | ||
- COO (Country of Origin):
- DE
Related links
- Pico Technology TA133 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP006A Oscilloscope Probe 500MHz BNC Connector
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe 500 MHz BNC Connector
- Pico Technology TA150 Oscilloscope Probe 350MHz BNC Connector
- Tektronix TPP Series TPP0201 Oscilloscope Probe 200MHz BNC Connector