Keysight Technologies N2870A Series N2874A Oscilloscope Probe, Voltage Type, 1.5GHz, 1:10, BNC Connector
- RS Stock No.:
- 702-3906
- Distrelec Article No.:
- 110-42-492
- Mfr. Part No.:
- N2874A
- Brand:
- Keysight Technologies
This image is representative of the product range
1 / 1
Subtotal (1 unit)**
$1,080.00
(exc. GST)
$1,188.00
(inc. GST)
Stocked by manufacturer – available for delivery 28/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,080.00 |
**price indicative
- RS Stock No.:
- 702-3906
- Distrelec Article No.:
- 110-42-492
- Mfr. Part No.:
- N2874A
- Brand:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Probe Type | Voltage | |
Attenuation | 1:10 | |
Bandwidth | 1.5GHz | |
Connector Type | BNC | |
Model Number p | N2874A | |
Series | N2870A | |
Safety Category | CAT I 8.5V | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Probe Type Voltage | ||
Attenuation 1:10 | ||
Bandwidth 1.5GHz | ||
Connector Type BNC | ||
Model Number p N2874A | ||
Series N2870A | ||
Safety Category CAT I 8.5V | ||
Related links
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe...
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe...
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe...
- Pico Technology TA062 Oscilloscope Probe 1.5GHz BNC Connector
- Pico Technology TA222 Oscilloscope Probe 1.5GHz BNC, SMA adapter Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe...
- Keysight Technologies 10073D Oscilloscope Probe 500MHz BNC Connector
- Keysight Technologies InfiniiVision Series 1000/3000 X...