Keysight Technologies N2870A Series N2873A Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, BNC Connector
- RS Stock No.:
- 702-3902
- Distrelec Article No.:
- 110-42-491
- Mfr. Part No.:
- N2873A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$1,043.00
(exc. GST)
$1,147.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,043.00 |
*price indicative
- RS Stock No.:
- 702-3902
- Distrelec Article No.:
- 110-42-491
- Mfr. Part No.:
- N2873A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 400V | |
| Connector Type | BNC | |
| Model Number | N2873A | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II, CAT I | |
| Safety Category Voltage | 400V | |
| Series | N2870A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 400V | ||
Connector Type BNC | ||
Model Number N2873A | ||
Number of Probes 1 | ||
Safety Category Level CAT II, CAT I | ||
Safety Category Voltage 400V | ||
Series N2870A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Keysight Technologies Oscilloscope Probe, 500MHz Bandwidth, 10:1 Attenuation Ratio - N2870A Series - N2873A
Signal your commitment to accurate electrical testing with this passive oscilloscope probe from Keysight Technologies. It features a hefty bandwidth of 500MHz, so it's a reliable choice for demanding troubleshooting and field analysis tasks. Thanks to an attenuation ratio of 10:1, this deft device is well-suited to high-frequency readings. A compact probe head diameter of 2.5mm means it can easily fit into tight spaces, making it easy as can be to probe fine-pitched integrated circuits.
• Light weight of 48g for ease of handling
• Compatible with oscilloscopes in the InfiniiVision and Infiniium series with an input of 1MΩ for versatility
• Cable length of 1.3m for ease of connection across short distances
Applications
• Electrical engineering
• Telecommunications
• Medical equipment
What accessories come with this product?
To make sure you have everything you need for pinpoint accuracy in your experiments, this probe comes equipped with one spring-loaded probe tip, four spare probe tips (including two spring-loaded and two rigid tips) and five different IC caps ranging in size between 0.5 and 1.27mm.
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies 10073D Oscilloscope Probe 500 MHz BNC Connector
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe 1.5 GHz BNC Connector
- Teledyne LeCroy PP022 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP011 Series PP011-1 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP Series PP009-1 Oscilloscope Probe 500 MHz BNC Connector
- Staubli SET Isoprobe Series 68.9433-28 Oscilloscope Probe 500 MHz BNC Connector
