Keysight Technologies N2870A Series N2876A Oscilloscope Probe, Passive Type, 1.5GHz, 1:100, BNC Connector
- RS Stock No.:
- 702-3918
- Mfr. Part No.:
- N2876A
- Brand:
- Keysight Technologies
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,059.00
(exc. GST)
$1,164.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,059.00 |
- RS Stock No.:
- 702-3918
- Mfr. Part No.:
- N2876A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight N2870A Series Passive Probes and Accessories
Compact design with a 2.5mm probe tip diameter provides better visibility to the circuit under test than conventional 5mm or 3.5mm probe tips. This makes it easier to probe todays fine pitched space ICs and components. The replaceable probe tip is also spring loaded, keeping it from slipping off the device being probed. To minimize the inductive effects that cause ringing of high speed signals, the innovative ground blade or spring ground connection can be used. Adhesive copper pads provided with the probe can be attached on top of an IC and connected to its ground pins to create a convenient ground plane for the probe to connect to. When used with the ground blade this method provides an ideal ground connection for probing signals with high frequency contents. The IC cap fits over the probe tip, providing a convenient self-aligning connection to fine-pitch IC pins.
Weight (probe only) 48g
Cable length 1.3m
Operating temperature 0 °C to +50°C
Non-operating temperature -40 °C to +70°C
Operating altitude 2000 m (6,561ft)
Non-operating altitude 15,000m (49,212 ft)
Operating humidity 80% room humidity for temperatures up to 31 °C, decreasing linearly to 40% at 50°C
Pollution degree 2
Cable length 1.3m
Operating temperature 0 °C to +50°C
Non-operating temperature -40 °C to +70°C
Operating altitude 2000 m (6,561ft)
Non-operating altitude 15,000m (49,212 ft)
Operating humidity 80% room humidity for temperatures up to 31 °C, decreasing linearly to 40% at 50°C
Pollution degree 2
Note
Probe ID readout: compatible with Agilent's InfiniiVision and Infiniium series oscilloscopes
Supplied with
1 spring-loaded probe tip, 4 spare probe tips (2 spring-loaded and 2 rigid) and 5 different IC caps for IC lead pitches from 0.5mm to 1.27mm
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:100 |
Bandwidth | 1.5GHz |
Connector Type | BNC |
Model Number p | N2876A |
Series | N2870A |
Safety Category | CAT I 21V |
Related links
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe,...
- Keysight Technologies N2870A Series N2875A Oscilloscope Probe,...
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe,...
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe,...
- RS PRO Oscilloscope Probe, Passive Type, 300MHz, 1:100, BNC Connector
- Teledyne LeCroy HVP Series HVP120 Oscilloscope Probe, Passive...
- Staubli SET Isoprobe Series 68.9559-23 Oscilloscope Probe, Passive...
- Staubli SET Isoprobe Series 68.9434-23 Oscilloscope Probe, Passive...