Brady R-6000 110mmx70m /O Black Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 701-0629
- Mfr. Part No.:
- R-6000 110mmx70m /O
- Brand:
- Brady
Subtotal (1 reel of 70 metres)*
$142.30
(exc. GST)
$156.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $142.30 | $2.033 |
*price indicative
- RS Stock No.:
- 701-0629
- Mfr. Part No.:
- R-6000 110mmx70m /O
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP11, BBP12 | |
| Print Colour | Black | |
| Ribbon Length | 70m | |
| Ribbon Width | 110mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP11, BBP12 | ||
Print Colour Black | ||
Ribbon Length 70m | ||
Ribbon Width 110mm | ||
Material Polyester | ||
Standards/Approvals RoHS, UNSPSC | ||
BBP11 Thermal Transfer Printer
The Brady BBP11 (BBP11-24LUK + CS) is a compact desk-top printer which provides high-quality thermal transfer printing at a low cost. The Brady BBP11 is an entry level thermal transfer printer for labels, tapes cable markers, sleeves and much more
Space saving design - small footprint
Fast processor: 200 MHz
Memory of 2 MB FLASH, 8 MB SDRAM and an SD card slot for memory expansion up to 4 GB
High-quality double-walled clamshell design.
A wide range of labels, tags, cable markers and sleeves can be printed with the BBP11 series
Printing up to 5 per second
Durability and reliability
Ethernet, USB 2.0, Serial and Parallel interfaces
Powerful firmware: TSPL2, file manager, BASIC programming, standalone programming
Identifying your cables, devices, laboratory equipment and many other components has never been so easy. Traceability of company assets is an absolute must these days, and the BBP11 provides this solution
1D barcode
Code 39, Code 93, Code 128UCC, Code 128 subsets A.B.C., Codabar, Interleave 2 of 5
EAN8, EAN13, EAN128, UPC-A, UPC-E, EAN and UPC 2(5) digits add-on
MSI, PLESSEY, POSTNET, RSS-Stacked, RSS14
2D barcode
PDF-417, Maxicode, DataMatrix, QR code
Internal Fonts - 8 alpha-numeric bitmap fonts, 1 True Type font, Built-in True Type Font engine
Print Directions - Font & barcode rotation: 0°, 90°, 180° and 270°
Media Type - Continuous, die-cut, fan-fold, tag, linerless (DT only)
Applications
Asset Identification; Barcode Labelling; Wire & Cable Marking
Note
Accessories
RS 694-9172 BBP11 Media Holder
RS 701-0629 Ink Ribbon R-6000 (Halogen Free) Black for BBP11
RS 701-0638 Ink Ribbon R-7942 Black for BBP11
RS 694-9172 BBP11 Media Holder
RS 701-0629 Ink Ribbon R-6000 (Halogen Free) Black for BBP11
RS 701-0638 Ink Ribbon R-7942 Black for BBP11
Supplied with
BBP11-24LUK label printer (200 dpi tear off printer), Windows driver disc, power cable, USB cable, Instruction manual
Related links
- Brady R7942-110X70/O Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width
- TE Connectivity TMS-101-RIB-4RPSCE Black Label Printer Ribbon, 50.8 mm Width
- Phoenix Contact 5145384 Black Label Printer Ribbon, 50.8 mm Width
- Phoenix Contact 5145397 Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00117 TT932DOUT 85MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00161 TT822OUT8 110MM-PET-SR Black Label Printer Ribbon, 50.8 mm Width
