TE Connectivity TMS-101-RIB-4RPSCE Black Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 380-7955
- Mfr. Part No.:
- TMS-101-RIB-4RPSCE
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$156.18
(exc. GST)
$171.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.18 |
*price indicative
- RS Stock No.:
- 380-7955
- Mfr. Part No.:
- TMS-101-RIB-4RPSCE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | TLS 2200, TLS-PC LINK | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Ribbon | ||
Compatible Printers TLS 2200, TLS-PC LINK | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Polyester | ||
Standards/Approvals RoHS, UNSPSC | ||
T200 Series Portable Thermal Transfer Printers
Portable/desktop thermal transfer printers
Economical printers for low to medium volume users
200 dpi or 300 dpi print heads producing high quality text, barcodes and graphic images.
Printer is designed for use with Tyco Electronics range of heat shrinkable wire marker sleeves and labels (can not be used with CM-SCE)
Demo software for 7-day trial supplied
Ribbons and full software (316-0874) need to be purchased separately
UK and European mains leads supplied with printer
Related links
- Phoenix Contact 5145384 Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width
- Brady R7942-110X70/O Black Label Printer Ribbon, 50.8 mm Width
- Phoenix Contact 5145397 Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00117 TT932DOUT 85MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00101 TT822OUT 110MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00210 TTRHTBK 100MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
