Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- RS Stock No.:
- 700-9506
- Mfr. Part No.:
- B9073D1-ND3G-75
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.61 |
| 25 - 49 | $12.39 |
| 50 + | $12.17 |
*price indicative
- RS Stock No.:
- 700-9506
- Mfr. Part No.:
- B9073D1-ND3G-75
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC RF Jack to Plug to Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Cable | |
| Orientation | T | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold over Nickel | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Body Plating | Nickel over Copper | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Brass, Phosphor Bronze | |
| Series | G-75 | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC RF Jack to Plug to Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Mount Type Cable | ||
Orientation T | ||
Operating Frequency 1GHz | ||
Contact Plating Gold over Nickel | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Body Plating Nickel over Copper | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Brass, Phosphor Bronze | ||
Series G-75 | ||
Length 33mm | ||
The Amphenol industrial connector is a RF coaxial BNC 'T' adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Impedance: 75 Ohm
Related links
- Amphenol RF T 75 Ω Coaxial Adapter 1 GHz Female Male
- Amphenol RF T 50 Ω RF Adapter 4 GHz Female Male
- Amphenol RF T 75 Ω Coaxial Adapter 1 GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 1 GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 1 GHz Male Male
- Amphenol RF Right Angle 75 Ω RF Adapter 1 GHz Male Female
- RS PRO T 50 Ω RF Adapter 1 GHz Female Male
- Amphenol RF T 50 Ω Coaxial Adapter 4 GHz Female Male
