JAE MX34 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$4.25

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450$0.085$4.25
500 - 1450$0.084$4.20
1500 - 3700$0.081$4.05
3750 - 7450$0.078$3.90
7500 +$0.076$3.80

*price indicative

Packaging Options:
RS Stock No.:
690-9893
Mfr. Part No.:
M34S75C4F2
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Gender

Female

Product Type

Crimp Terminal

For Use With

MX34 Connector Housing

Series

MX34

Current

3A

Minimum Wire Size AWG

20 AWG

Contact Plating

Tin

Contact Material

High Conductive Copper Alloy

Maximum Wire Size AWG

18 AWG

Maximum Contact Resistance

5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Exempt

MX34 Crimp Contacts


For MX34 socket housings see typical stock numbers: 690-9871 (1 row) or 690-9852 (2 row)

For MX34 Crimp tool see stock number 690-8890

JAE MX34 Series Automotive Connectors


The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

Socket contact with box-type pin header provides a durable combination to external forces

Contacts are highly resistant to twisting and equipped with a proven double leaf spring

The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected

The Lock spring is equipped with a bridge which protects the contact from external load

Related links