JAE Automotive Connector Socket 5 Way
- RS Stock No.:
- 690-9833
- Mfr. Part No.:
- IL-AG5-5SK-S3C1-LB
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-9833
- Mfr. Part No.:
- IL-AG5-5SK-S3C1-LB
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Type | Socket Housing | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 3A | |
| Mounting Type | Cable Mount | |
| Colour | Blue | |
| Height | 12.8mm | |
| Width | 16.1mm | |
| Housing Material | PBT | |
| Depth | 24.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Type Socket Housing | ||
Number of Contacts 5 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 3A | ||
Mounting Type Cable Mount | ||
Colour Blue | ||
Height 12.8mm | ||
Width 16.1mm | ||
Housing Material PBT | ||
Depth 24.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- JAE Automotive Connector Socket 5 Way
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7S-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7P-S3C1
- JAE Automotive Connector Socket Green Cable Mount 18 Way IL-AG5-18S-D3C1
- JAE Automotive Connector Plug Green Cable Mount 22 Way IL-AG5-22P-D3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 5 Way IL-AG5-5P-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 10 Way IL-AG5-10S-S3C1
- JAE, IL-AG5 Automotive Connector Socket Green Cable Mount 6 Way IL-AG5-6S-S3C1
