JAE Automotive Connector Plug 22 Way
- RS Stock No.:
- 632-4021
- Mfr. Part No.:
- IL-AG5-22P-D3C1
- Brand:
- JAE
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.656
(exc. GST)
$4.022
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $3.656 | $18.28 |
50 + | $3.58 | $17.90 |
*price indicative
- RS Stock No.:
- 632-4021
- Mfr. Part No.:
- IL-AG5-22P-D3C1
- Brand:
- JAE
Related links
- JAE Automotive Connector Socket 18 Way
- JAE, IL-AG5 Automotive Connector Socket 22 Way
- JAE, IL-AG5 Automotive Connector Socket 30 Way
- JAE, IL-AG5 Automotive Connector Socket 16 Way
- JAE Automotive Connector Socket 5 Way
- JAE, IL-AG5 Automotive Connector Socket 4 Way
- JAE, IL-AG5 Automotive Connector Socket 7 Way
- JAE, IL-AG5 Automotive Connector Socket 14 Way