- RS Stock No.:
- 632-4100
- Mfr. Part No.:
- IL-AG5-18S-D3C1
- Brand:
- JAE
On back order for despatch 19/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.928
(exc. GST)
$4.321
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.928 | $19.64 |
50 + | $3.808 | $19.04 |
*price indicative |
- RS Stock No.:
- 632-4100
- Mfr. Part No.:
- IL-AG5-18S-D3C1
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 18 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Colour | Green |
Height | 16.6mm |
Width | 31.7mm |
Housing Material | PBT |
Depth | 24.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |