JAE, IL-AG5 Automotive Connector Female Blue Cable 22 Way Crimp Termination IL-AG5-22SK-D3C1-LB
- RS Stock No.:
- 690-9821
- Mfr. Part No.:
- IL-AG5-22SK-D3C1-LB
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.17
(exc. GST)
$1.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $1.17 |
| 20 - 74 | $1.14 |
| 75 + | $1.11 |
*price indicative
- RS Stock No.:
- 690-9821
- Mfr. Part No.:
- IL-AG5-22SK-D3C1-LB
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector Housing | |
| Number of Contacts | 22 | |
| Current | 3A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | IL-AG5 | |
| Colour | Blue | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 36.7mm | |
| Height | 12.8mm | |
| Depth | 24.6mm | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Automotive Connector Housing | ||
Number of Contacts 22 | ||
Current 3A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series IL-AG5 | ||
Colour Blue | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 36.7mm | ||
Height 12.8mm | ||
Depth 24.6mm | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Plating Tin | ||
Socket Housing 2 Row Polarized socket contact
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Note
For suitable header see typically, 690-9792 and 690-9782 and range for socket contact see 690-9887
Related links
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 22 Way IL-AG5-22S-D3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 30 Way IL-AG5-30S-D3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 16 Way IL-AG5-16P-D3C1
- JAE, IL-AG5 Automotive Connector Socket Green Cable Mount 14 Way IL-AG5-14S-D3C1-A
- JAE Automotive Connector Plug Green Cable Mount 22 Way IL-AG5-22P-D3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7S-S3C1
- JAE, IL-AG5 Automotive Connector Socket Green Cable Mount 4 Way IL-AG5-4S-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 5 Way IL-AG5-5P-S3C1
