JAE, IL-AG5 Automotive Connector Socket 4 Way
- RS Stock No.:
- 727-5765
- Mfr. Part No.:
- IL-AG5-4S-S3C1
- Brand:
- JAE
60 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$0.83
(exc. GST)
$0.91
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $0.83 |
5 + | $0.82 |
- RS Stock No.:
- 727-5765
- Mfr. Part No.:
- IL-AG5-4S-S3C1
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Socket Housing 1 and 2 Row Standard socket contact
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Specifications
Attribute | Value |
---|---|
Type | Socket Housing |
Number of Contacts | 4 |
Gender | Female |
Number of Rows | 4 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Series | IL-AG5 |
Colour | Green |
Height | 12.8mm |
Width | 13.6mm |
Housing Material | PBT |
Depth | 24.6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- JAE, IL-AG5 Automotive Connector Socket 6 Way
- JAE, IL-AG5 Automotive Connector Socket 10 Way
- JAE, IL-AG5 Automotive Connector Socket 5 Way
- JAE, IL-AG5 Automotive Connector Socket 7 Way
- JAE, IL-AG5 Automotive Connector Socket 22 Way
- JAE, IL-AG5 Automotive Connector Socket 30 Way
- JAE, IL-AG5 Automotive Connector Socket 16 Way
- JAE, IL-AG5 Automotive Connector Socket 14 Way