TE Connectivity 2 Way Female; Male Hermaphroditic Unterminated Wire to Board Cable
- RS Stock No.:
- 686-0930
- Mfr. Part No.:
- 2058300-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-0930
- Mfr. Part No.:
- 2058300-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | Hermaphroditic | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female; Male | |
| Connector 1 Number of Contacts | 2 | |
| Sheath Colour | Black, Red | |
| Voltage Rating | 125 V | |
| Current Rating | 6 A | |
| Cable Type | Wire Lead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 Hermaphroditic | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female; Male | ||
Connector 1 Number of Contacts 2 | ||
Sheath Colour Black, Red | ||
Voltage Rating 125 V | ||
Current Rating 6 A | ||
Cable Type Wire Lead | ||
Cable Assemblies
For a suitable board connector see for example stock no. 686-0974
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Related links
- TE Connectivity 6 Way Female; Male Hermaphroditic Unterminated Wire to Board Cable
- TE Connectivity 2 Way Female MINI-CT Receptacle Unterminated Wire to Board Cable, 158.8 mm
- TE Connectivity 2 Way Female ELCON Mini to 2 Way Female ELCON Mini Wire to Board Cable, 250mm
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2 Way Male F Type to 2 Way Male Cable Assembly, 3 m
- TE Connectivity 2 Way Male F Type to 2 Way Male Cable Assembly, 5 m
- TE Connectivity Cable Wire-to-Wire Female Push-in 4A, 2-Way
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
