TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 5m
- RS Stock No.:
- 262-6088
- Mfr. Part No.:
- 2362353-5
- Brand:
- TE Connectivity
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 35)
$68.754
(exc. GST)
$75.629
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
35 - 140 | $68.754 | $2,406.39 |
175 + | $64.171 | $2,245.985 |
*price indicative
- RS Stock No.:
- 262-6088
- Mfr. Part No.:
- 2362353-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Ethernet cable is an infotainment and multimedia cable assembly. It has jacket made up of PVC material.
Wire base material is copper
Impedance of cable is 100 ohms
Impedance of cable is 100 ohms
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 2362353 |
Connector 1 | F Type |
Series Number | 2362353 |
Connector 2 | F Type |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Sheath Colour | Black |
Cable Length | 5m |
Voltage Rating | 33 V |
Cable Type | Ethernet |
Operating Temperature Range | -40 → 125 °C |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Rows | 1 |
Related links
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 5m
- TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 5m
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 3m
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 1m
- TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 1m
- TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 3m
- TE Connectivity Male 5 way M12 to 5 way Unterminated Cable Assembly, 5m
- Radiall Male F Type to Male F Type Coaxial Cable, 3m, RG59...