TE Connectivity 6 Way Female; Male Hermaphroditic Unterminated Wire to Board Cable
- RS Stock No.:
- 173-5470
- Mfr. Part No.:
- 2058300-3
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$2.93
(exc. GST)
$3.22
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $2.93 | $146.50 |
*price indicative
- RS Stock No.:
- 173-5470
- Mfr. Part No.:
- 2058300-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Assemblies
For a suitable board connector see for example stock no. 686-0974
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Specifications
Attribute | Value |
---|---|
Connector 1 | Hermaphroditic |
Connector 2 | Unterminated |
Connector 1 Gender | Female; Male |
Connector 1 Number of Contacts | 6 |
Sheath Colour | Black |
Voltage Rating | 125 V |
Cable Type | Wire Lead |
Related links
- TE Connectivity 2 Way Female; Male Hermaphroditic Unterminated...
- Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 425mm
- Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 300mm
- Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 75mm
- Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 600mm
- Molex 6 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 150mm