TE Connectivity PC D Sub Backshell, 15 Way
- RS Stock No.:
- 680-9409
- Mfr. Part No.:
- 828277-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.53
(exc. GST)
$11.58
(inc. GST)
- RS Stock No.:
- 680-9409
- Mfr. Part No.:
- 828277-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Housing Material | PC | |
| D-Sub Shell Size | A | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Housing Material PC | ||
D-Sub Shell Size A | ||
Body Orientation Straight | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
AMPLIMITE D-Sub Connector 2 piece RFI/EMI Shielded Cable Clamps, Backshells
A range of AMPLIMITE 2 piece RFI/EMI shielded cable clamps or backshells for use with HDP-20 and HD-20 AMPLIMITE d-sub cable connectors.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity PC D Sub Backshell, 15 Way
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 15 Way
- TE Connectivity PC D Sub Backshell, 9 Way
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 9 Way
- ERNI KSG 200 Series PC Angled D Sub Backshell, 15 Way
- TE Connectivity 1991253 Series Polyamide Straight D-Sub Backshell, 15 Way
- TE Connectivity 1991253 Series PA D Sub Backshell, 15 Way
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief

