TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 454-3703
- Distrelec Article No.:
- 144-10-718
- Mfr. Part No.:
- 5748676-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.11
(exc. GST)
$16.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 605 unit(s) shipping from 08 February 2027
- Plus 313 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.11 | - |
| 25 - 49 | $14.83 | 1% |
| 50 + | $14.55 | 3% |
*price indicative
- RS Stock No.:
- 454-3703
- Distrelec Article No.:
- 144-10-718
- Mfr. Part No.:
- 5748676-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DA | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | AMPLIMITE | |
| Housing Plating | Zinc | |
| Standards/Approvals | China RoHS 2, RoHS, ELV, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Zinc | ||
D-Sub Shell Size DA | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series AMPLIMITE | ||
Housing Plating Zinc | ||
Standards/Approvals China RoHS 2, RoHS, ELV, REACH | ||
Shielded D-SUB cover cap
RFI / EMI shielding
Design comprises two shell halves
Metal cover caps are specially designed for shielded cables
Screws are supplied as a set with 2 units
Related links
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Zinc Alloy Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way
