TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- RS Stock No.:
- 719-9734
- Mfr. Part No.:
- 174469-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-9734
- Mfr. Part No.:
- 174469-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Housing Material | ABS | |
| D-Sub Shell Size | E | |
| Colour | Silver | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Housing Material ABS | ||
D-Sub Shell Size E | ||
Colour Silver | ||
Series Amplimite HD-20 | ||
AMPLIMITE D-Sub Connector 2 piece RFI/EMI Shielded Cable Clamps, Backshells
A range of AMPLIMITE 2 piece RFI/EMI shielded cable clamps or backshells for use with HDP-20 and HD-20 AMPLIMITE d-sub cable connectors.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Metal Plated Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Steel Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Straight D-Sub Backshell, 15 Way
