Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 679-5883
- Mfr. Part No.:
- 43020-1401
- Brand:
- Molex
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.586
(exc. GST)
$1.745
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $1.586 | $7.93 |
250 - 495 | $1.562 | $7.81 |
500 + | $1.544 | $7.72 |
*price indicative
- RS Stock No.:
- 679-5883
- Mfr. Part No.:
- 43020-1401
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Plug |
Body Orientation | Straight |
Width | 9.65mm |
Housing Material | PBT |
Related links
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 24 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 22 Way, 2 Row