Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 189-1386
- Mfr. Part No.:
- 43020-0201
- Brand:
- Molex
11501 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5000)
$0.25
(exc. GST)
$0.27
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5000 - 5000 | $0.25 | $1,250.00 |
10000 - 15000 | $0.244 | $1,220.00 |
20000 + | $0.24 | $1,200.00 |
*price indicative
- RS Stock No.:
- 189-1386
- Mfr. Part No.:
- 43020-0201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Fitting nails and solderable clips available
Offers header retention and strain relief options
SMT, press-fit or surface mount compatible versions available
Provides design flexibility. Offers options to meet many application needs
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismating
Positive latching
Ensures a reliable connection
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Optional terminal position assurance (TPA) feature
Reduces assembly error that results in terminal back-outs. Single row: one-piece plug and receptacle design with integrated secondary lock. Dual row: two-piece TPA design
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Offers header retention and strain relief options
SMT, press-fit or surface mount compatible versions available
Provides design flexibility. Offers options to meet many application needs
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismating
Positive latching
Ensures a reliable connection
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Optional terminal position assurance (TPA) feature
Reduces assembly error that results in terminal back-outs. Single row: one-piece plug and receptacle design with integrated secondary lock. Dual row: two-piece TPA design
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Micro-Fit |
For Use With | 43031 Micro-Fit 3.0 Male Crimp Terminals |
Length | 7.9mm |
Width | 16.89mm |
Housing Material | Polyamide |
Related links
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 2 Row
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 6 Way, 2 Row
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 14 Way, 2 Row
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 12 Way, 2 Row
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 3 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 24 Way, 2 Row