Mounting Kit for use with Handy Mains Power Adapter
- RS Stock No.:
- 597-510
- Mfr. Part No.:
- SM2791
- Brand:
- Custom Power Design
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 597-510
- Mfr. Part No.:
- SM2791
- Brand:
- Custom Power Design
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Custom Power Design | |
| Accessory Type | Mounting Bracket Kit | |
| For Use With | Handy Mains Power Adapter | |
| Select all | ||
|---|---|---|
Brand Custom Power Design | ||
Accessory Type Mounting Bracket Kit | ||
For Use With Handy Mains Power Adapter | ||
- COO (Country of Origin):
- GB
Modified Sine Wave, 200W 'Handy Mains' 3 Pin UK Output Socket
11 to 15Vdc or 22 to 30Vdc input
Input connection via cigar plug (except model SM2711 stock no. 597-481 which is 3 wire)
Output connection via 3-pin UK outlet socket
Audible battery discharge warning
Auto shutdown at low battery voltage
Model SM2711 (stock no. 597-481) is designed for direct wired installations (low current control wire for on/off switching)
Model SM2730 (stock no. 597-497) can also be direct wired by removing the plug
Fluorescent lights should have any power capacitor removed when used with these units
Some colour televisions and monitors designed for universal mains input (90 to 264Vac) may not operate with the 230Vac inverters. Use model SM2802 (stock no. 243-1737) 115Vac output, to reduce the initial surge
These units only have their RMS output voltage closely regulated. For equipment sensitive to the crest of the mains voltage the SM1791 (stock no. 593-344) is recommended
Optional mounting kit SM2791 (stock no. 597-510) and direct wiring kit SM2797 (stock no. 512-8147) available. The direct wiring kit is used with cigar plug models, it consists of a cigar socket on 2m of cable
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting
Input connection via cigar plug (except model SM2711 stock no. 597-481 which is 3 wire)
Output connection via 3-pin UK outlet socket
Audible battery discharge warning
Auto shutdown at low battery voltage
Model SM2711 (stock no. 597-481) is designed for direct wired installations (low current control wire for on/off switching)
Model SM2730 (stock no. 597-497) can also be direct wired by removing the plug
Fluorescent lights should have any power capacitor removed when used with these units
Some colour televisions and monitors designed for universal mains input (90 to 264Vac) may not operate with the 230Vac inverters. Use model SM2802 (stock no. 243-1737) 115Vac output, to reduce the initial surge
These units only have their RMS output voltage closely regulated. For equipment sensitive to the crest of the mains voltage the SM1791 (stock no. 593-344) is recommended
Optional mounting kit SM2791 (stock no. 597-510) and direct wiring kit SM2797 (stock no. 512-8147) available. The direct wiring kit is used with cigar plug models, it consists of a cigar socket on 2m of cable
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting
Note
Suitable for negative earth battery systems only.
When used with cigar lighter plugs, the vehicle socket must have a rating of 1A (0.5A for 24V units) for every 10W of supplied power.
When used with cigar lighter plugs, the vehicle socket must have a rating of 1A (0.5A for 24V units) for every 10W of supplied power.
Caution
The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.
For inside use only.
Related links
- Kit with Cigar Lighter Socket for use with Handy Mains Inverter
- Schneider Electric Mounting Bracket for use with Handy Box ZBRM, ZBRACS
- Schneider Electric Altivar Power Module
- Eaton Series Rapid Link Power Cable
- Siemens Mounting Kit
- Schneider Electric Mounting Kit
- Danfoss Remote Mounting Kit
- Parker Remote Kepyad Mounting Kit
