Custom Power Design Quasi Sine Wave 120W Power Inverter, 11 → 32V dc Input, 220V ac Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
593-344
Mfr. Part No.:
SM1791
Brand:
Custom Power Design
Find similar products by selecting one or more attributes.
Select all

Brand

Custom Power Design

Input Voltage

11 → 32V dc

Output Voltage

220V ac

Output Power Continuous

120W

Output Power Intermittent

200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

3-Pin IEC Socket

Efficiency

84%

Length

147mm

Width

95mm

Depth

50mm

Weight

880g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

RoHS Status: Exempt

COO (Country of Origin):
GB

Modified Sine Wave, 120W Battery to Mains Converter 3 Pin IEC Output Socket


Wide input voltage range (11-32Vdc)
In line input connectors (supplied)
Shuttered IEC output socket
Provides 230Vrms quasi-sine wave output
Ignition or remote on/off control by logic compatible input
Inbuilt RFI filter for low noise
High efficiency (84% typical)
High output surge rating
Output short circuit protection
Rugged metal case construction

Note

Suitable for negative earth battery systems only.

Caution

The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.

Related links