Kit with Cigar Lighter Socket for use with Handy Mains Inverter
- RS Stock No.:
- 512-8147
- Mfr. Part No.:
- SM2797
- Brand:
- Custom Power Design
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-8147
- Mfr. Part No.:
- SM2797
- Brand:
- Custom Power Design
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Custom Power Design | |
| Accessory Type | Kit with Cigar Lighter Socket | |
| For Use With | Handy Mains Inverter | |
| Select all | ||
|---|---|---|
Brand Custom Power Design | ||
Accessory Type Kit with Cigar Lighter Socket | ||
For Use With Handy Mains Inverter | ||
- COO (Country of Origin):
- GB
Related links
- Mounting Kit for use with Handy Mains Power Adapter
- Cigarette Lighter Sockets
- Pro Car Cable 16A Cigarette Lighter Socket
- Pro Car Surface Mount 16A Cigarette Lighter Socket
- Legrand 2.1A Cigarette Lighter Socket
- Pro Car Cigarette Lighter Socket
- Pro Car Cable 8A Cigarette Lighter Socket
- RS PRO Panel Mount 15A Cigarette Lighter Socket
