RS PRO CR2032 Coin Battery, 3V, 20mm Diameter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$0.84

(exc. GST)

$0.92

(inc. GST)

RS Stock No.:
597-201
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

CR2032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

210mAh

Terminal Type

Standard

Diameter

20mm

Dimensions

20 x 3.2mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Panasonic CR Lithium Button Batteries


From Panasonic, this range of non-rechargeable lithium button batteries (sometimes called coin batteries or coin cells) are a compact power solution. They can be used to power smaller electronic devices such as calculators, watches and cameras. They can also provide memory support.

Features and benefits:


• These CR batteries feature lithium chemistry, which has a high energy density.
• This range of button batteries are perfect for use with intermittent high load applications.
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life. Under the correct conditions, 90% of the battery storage will remain even after 10 years in storage.
• They have excellent reliability and a high capacity.
• Panasonic lithium button batteries have resistance to continuous discharge and to over discharge.
• The batteries with PCB pins have a vertical or horizontal orientation.

Typical Applications


Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras / film equipment
• Watches
• Hearing aids

Guidance


• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.


Coin & Button Cells, Lithium


All cells in this range have a voltage of 3V.

Related links