SIB SIB-TEC Series Grey Polyamide 6 Cable Gland, PG7 Thread, 2.5 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 564-872
- Mfr. Part No.:
- F7000700R
- Brand:
- SIB
Bulk discount available
Subtotal (1 box of 5 units)*
$11.24
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $11.24 | $2.248 |
| 5 - 9 | $11.13 | $2.226 |
| 10 + | $10.97 | $2.194 |
*price indicative
- RS Stock No.:
- 564-872
- Mfr. Part No.:
- F7000700R
- Brand:
- SIB
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
| Brand | SIB | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Material | Polyamide 6 | |
| Colour | Grey | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 2.5mm | ||
Material Polyamide 6 | ||
Colour Grey | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- FR
SIB-TEC PG Plastic Cable Glands
From SIB, a range of IP68 PG thread cable glands for use with unarmoured electrical cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from tough Polyamide plastic in RAL 7035 grey, the SIB-TEC series of cable glands have excellent environmental protection. The compression style glands are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection. A PG locknut and internal sealing trim are included with each cable gland.
Features and Benefits
• IP68 ingress protection
• Wide temperature range -40° C to + 100°C
• Grey to RAL 7035
• PG7 to PG42 thread sizes
• For use with Non-armoured cable
• Full range of cable clamping sizes available
• Locknut and internal sealing trim included
Applications
• Electrical conduit boxes
• Moving machine parts
• Robotics
• Laboratory equipment
• Door entry systems
• Electrical panels
• Switch boxes
Environment
The SIB-TEC PG range of cable glands have an IP68 ingress protection rating and are fully sealed. This means they are totally protected from dust and small particles and can even withstand shallow submersion. Having an IP68 rating make these cable glands ideal for use in harsher environments and outdoor applications.
• RS part number 564-872 is a PG7 cable gland
• RS part number 564-844 is a PG9 cable gland
• RS part number 564-923 is a PG11 cable gland
• RS part number 564-927 is a PG13.5 cable gland
• RS part number 564-854 is a PG16 cable gland
• RS part number 564-917 is a PG21 cable gland
• RS part number 564-898 is a PG29 cable gland
• RS part number 564-911 is a PG36 cable gland
• RS part number 564-939 is a PG42 cable gland
Standards
EN60423
Supplied with
Lock nut
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5mm min. IP68
- SIB SIB-TEC Series Grey PA 6 Cable Gland 2.5mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5mm min. IP68
- SIB SIB-TEC Series Grey PA 6 Cable Gland 2.5mm min. IP68
- SIB SIB-TEC Series Grey PA 6 Cable Gland 2.5mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 2.5mm min. IP68
- Lapp SKINTOP Series Black Polyamide Cable Gland 2.5mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 4mm min. IP68