SIB SIB-TEC Series Grey Polyamide Cable Gland, M16 Thread, 2.5 mm min., 8 mm max., IP68

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 box of 5 units)*

$24.05

(exc. GST)

$26.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$24.05$4.81-
5 - 9$23.35$4.672%
10 +$22.38$4.4766%

*price indicative

RS Stock No.:
564-894
Mfr. Part No.:
F7021650R
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

2.5mm

Material

Polyamide

Colour

Grey

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
FR

SIB-TEC Plastic Cable Glands


A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.

Features and Benefits


Thread size from M12 to M50;Operating temperature range of -40°C to +100°C;Halogen free

Approvals

UL, CSA, VDE

Standards

EN 50262

Supplied with

Lock Nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy