onsemi MJE15030G NPN Transistor, 8 A, 150 V, 3-Pin TO-220AB
- RS Stock No.:
- 544-9680
- Mfr. Part No.:
- MJE15030G
- Brand:
- onsemi
9 In AU stock for next working day delivery
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.19
(exc. GST)
$2.41
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $2.19 |
13 - 64 | $2.15 |
65 + | $1.78 |
- RS Stock No.:
- 544-9680
- Mfr. Part No.:
- MJE15030G
- Brand:
- onsemi
Related links
- onsemi MJE15030G NPN Transistor, 8 A, 150 V, 3-Pin TO-220AB
- onsemi MJE15031G PNP Transistor, -8 A, -150 V, 3-Pin TO-220AB
- onsemi MJF15030G NPN Transistor, 8 A, 150 V, 3-Pin TO-220
- onsemi MJF15030G NPN Transistor, 8 A, 150 V, 3-Pin TO-220FP
- onsemi MJE15032G NPN Transistor, 8 A, 250 V, 3-Pin TO-220AB
- onsemi MJE18008G NPN Transistor, 8 A, 450 V, 3-Pin TO-220AB
- onsemi MJE13007G NPN Transistor, 8 A, 400 V, 3-Pin TO-220AB
- onsemi MJE15028G NPN Transistor, 8 A, 120 V, 3-Pin TO-220AB