Recently searched

    onsemi MJE15030G NPN Transistor, 8 A, 150 V, 3-Pin TO-220AB

    Bulk discount available

    Subtotal (1 tube of 50 units)**

    $116.30

    (exc. GST)

    $127.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    50 - 50$2.326$116.30
    100 - 150$2.267$113.35
    200 +$2.233$111.65

    **price indicative

    RS Stock No.:
    125-0072
    Mfr. Part No.:
    MJE15030G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Transistor Type

    NPN

    Maximum DC Collector Current

    8 A

    Maximum Collector Emitter Voltage

    150 V

    Package Type

    TO-220AB

    Mounting Type

    Through Hole

    Maximum Power Dissipation

    50 W

    Transistor Configuration

    Single

    Maximum Collector Base Voltage

    150 V

    Maximum Emitter Base Voltage

    5 V

    Maximum Operating Frequency

    30 MHz

    Pin Count

    3

    Number of Elements per Chip

    1

    Dimensions

    9.28 x 10.28 x 4.82mm

    Maximum Operating Temperature

    +150 °C

    Related links