Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure, IP65, Transparent Lid, 200 x 200 x 122mm
- RS Stock No.:
- 533-7739
- Mfr. Part No.:
- 74402301
- Brand:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-7739
- Mfr. Part No.:
- 74402301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polystyrene | |
| External Length | 200 mm | |
| External Height | 113 mm | |
| External Width | 200 mm | |
| External Dimensions | 200 x 200 x 122mm | |
| IP Rating | IP65 | |
| Colour | Transparent | |
| Lid Colour | Transparent | |
| Shielded | No | |
| Series | AK Compact Range | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polystyrene | ||
External Length 200 mm | ||
External Height 113 mm | ||
External Width 200 mm | ||
External Dimensions 200 x 200 x 122mm | ||
IP Rating IP65 | ||
Colour Transparent | ||
Lid Colour Transparent | ||
Shielded No | ||
Series AK Compact Range | ||
- COO (Country of Origin):
- DE
Spelsberg AK Compact Range Enclosures
Spelsberg AK Compact Enclosures are high, industrial quality enclosures ideal for small distribution boards suitable for standard rails or mounting plates. AK series enclosures feature integrated ventilation elements to reduce the formation of condensate water.
Features and Benefits:
High impact halogen free polystryrene
Grey or transparent lids (allowing product visibility)
Resistant to most acids and alkalis
V2 flammability rating with zero halogen
Suitable for mounting electrical & electronic components
Integral polyurethane gasket seal
AK Compact Range Knockout Information:
533-7199 is without knockouts
533-7206 is without knockouts
533-7212 is without knockouts
533-7228 has 13 x M20 and 2 x M20/M25 knockouts
533-7234 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
533-7256 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts
533-7262 is without knockouts
533-7739 is without knockouts
533-7278 is without knockouts
533-7284 has 13 x M20 and 2 x M20/M25 knockouts
533-7290 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
533-7313 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Base + lid
Lid monuting screws
Lid monuting screws
Related links
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure Transparent Lid, 200 x 125 x 122mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure Transparent Lid, 200 x 200 x 113.4mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure Grey Lid, 200 x 125 x 113.4mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure 250 mm, 200 mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure 200 mm, 125 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 200 mm, 200 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 250 mm, 200 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 200 mm, 125 mm
