Spelsberg AK Compact Range Series Grey Polystyrene Enclosure, IP65 113.4 mm, 200 mm, 200 mm

Bulk discount available

Subtotal (1 unit)*

$89.02

(exc. GST)

$97.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$89.02
25 - 99$88.23
100 +$87.11

*price indicative

RS Stock No.:
533-7234
Mfr. Part No.:
74041301
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure

Body Material

Polystyrene

External Height

113.4mm

External Width

200mm

External Length

200mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

AK Compact Range

Standards/Approvals

RoHS Compliant

Transparent Door

No

COO (Country of Origin):
DE

Spelsberg AK Compact Range Enclosures


Spelsberg AK Compact Enclosures are high, industrial quality enclosures ideal for small distribution boards suitable for standard rails or mounting plates. AK series enclosures feature integrated ventilation elements to reduce the formation of condensate water.

Features and Benefits:


• High impact halogen free polystryrene;• Grey or transparent lids (allowing product visibility);• Resistant to most acids and alkalis;• V2 flammability rating with zero halogen;• Suitable for mounting electrical & electronic components;• Integral polyurethane gasket seal

AK Compact Range Knockout Information:


• 533-7199 is without knockouts;• 533-7206 is without knockouts;• 533-7212 is without knockouts;• 533-7228 has 13 x M20 and 2 x M20/M25 knockouts;• 533-7234 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts;• 533-7256 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts;• 533-7262 is without knockouts;• 533-7739 is without knockouts;• 533-7278 is without knockouts;• 533-7284 has 13 x M20 and 2 x M20/M25 knockouts;• 533-7290 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts;• 533-7313 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• Base + lid

• Lid monuting screws

Related links