- RS Stock No.:
- 531-841
- Mfr. Part No.:
- 75018410
- Brand:
- Lapp
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.10
(exc. GST)
$56.21
(inc. GST)
Units | Per unit |
1 - 9 | $51.10 |
10 - 24 | $49.57 |
25 - 49 | $48.07 |
50 - 99 | $46.63 |
100 + | $45.24 |
- RS Stock No.:
- 531-841
- Mfr. Part No.:
- 75018410
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp Epic R Series Dust Caps and Tools
From Lapp, there are high quality dust caps available to ensure that connectors are sealed against environmental ingress even when unmated. This ensures protection against wear and tear even in challenging environments. The dust caps are nickel plated and have a simple screw-on action, and can be secured to a connector via an inbuilt lanyard.
Features and Benefits
• Screw-On Action
• Nickel Plated
• Inbuilt Lanyard
Available Epic R Series Dust Caps
• 531-841 is a screw on dust cap for 9 way cable connectors
• 180-9757 is a screw on dust cap for 12 & 16 way cable connectors
• 531-829 is a screw-on dust cap for front assembly chassis mounted connectors
Features and Benefits
• Screw-On Action
• Nickel Plated
• Inbuilt Lanyard
Available Epic R Series Dust Caps
• 531-841 is a screw on dust cap for 9 way cable connectors
• 180-9757 is a screw on dust cap for 12 & 16 way cable connectors
• 531-829 is a screw-on dust cap for front assembly chassis mounted connectors
Note
Note: Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.
Specifications
Attribute | Value |
---|---|
Series | R |
Panel Mount Fitting | Yes |
Material | Metal |
Finish | Nickel |