Lapp Dust Cap

Bulk discount available

Subtotal (1 unit)*

$53.89

(exc. GST)

$59.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$53.89
10 - 24$53.24
25 - 49$52.04
50 +$50.67

*price indicative

RS Stock No.:
531-829
Mfr. Part No.:
50101102
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Dust Cap

Military Standard

No

Panel Mount Fitting

No

Cord Included

No

Standards/Approvals

No

COO (Country of Origin):
DE

LAPP Dust Cap, Nickel-Plated Finish, Screw-On Action - 50101102


This dust cap is designed for use with EPIC® Circular Connectors, specifically within the Zylin R2.5 Series. It serves to protect the connector ends from dust and moisture, ensuring performance in various environments. Manufactured from durable materials, this cap is suitable for multiple applications across the electrical and mechanical industries, providing protection for sensitive equipment.

Features & Benefits


• Waterproof design prevents moisture ingress

• Compatible with various connector types

• Heavy-duty construction ensures long-lasting durability

• Custom sizes available for tailored fit

• Rubber material provides flexibility and resilience

• Easy installation for quick connection management

Applications


• Utilised in automation systems

• Employed in electrical assembly environments

• Applied in mechanical engineering setups

• Suitable for outdoor and harsh industrial conditions

Can it be used in wet environments?


Yes, it features a waterproof design for moisture protection.

Will it fit standard connector types?


It is compatible with a range of circular connectors.

Is it easy to install?


Yes, the cap allows for quick and straightforward installation.

Does it offer durable protection?


Yes, the heavy-duty construction ensures lasting defence against dust.

Related links