Hirose JR-W Female Dust Cap, Shell Size 16 IP67 Rated, with Chrome Finish, Metal

Subtotal (1 unit)*

$76.17

(exc. GST)

$83.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.17

*price indicative

RS Stock No.:
729-4237
Mfr. Part No.:
JR16WRC3
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Dust Cap

Shell Size

16

Sub Type

Cap with Chain

Military Standard

No

Series

JR-W

IP Rating

IP67

Panel Mount Fitting

No

Material

Metal

Cord Included

Yes

Finish

Chrome

For Use With

JR Series Connector

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
JP

JR-W Series Cap


Hirose JR-W Series


JR-W Series IP67 waterproof protected heavy-duty metal shell connectors

Anti-corrosion resistance

Polarising keys for ease of blind mating

Note

For Cable Clamps see for example 764-5114, 764-5102, 764-5111 and 764-5118.

Each (In a Pack of 10)
$3.292
Each (In a Lot of 10)
$13.919
Each
$2.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy