Amphenol Industrial Duramate AHDM Circular Connector Dust Cap, Shell Size 24 IP67 Rated, with Nickel Finish, Aluminium
- RS Stock No.:
- 195-0723
- Mfr. Part No.:
- AHDC34-24
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.68
(exc. GST)
$38.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $34.68 |
| 13 - 24 | $34.09 |
| 25 + | $33.48 |
*price indicative
- RS Stock No.:
- 195-0723
- Mfr. Part No.:
- AHDC34-24
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Protective Cap | |
| Shell Size | 24 | |
| Military Standard | No | |
| Series | Duramate AHDM | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Nickel | |
| For Use With | Heavy Duty Applications | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Protective Cap | ||
Shell Size 24 | ||
Military Standard No | ||
Series Duramate AHDM | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Nickel | ||
For Use With Heavy Duty Applications | ||
Standards/Approvals RoHS | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Related links
- Amphenol Industrial AHDC34 Circular Connector Dust Cap IP67 Rated Aluminium
- Amphenol Industrial AHDC36 Circular Connector Dust Cap IP67 Rated Aluminium
- Amphenol Industrial AHDC36 Circular Connector Dust Cap with Nickel Finish, Aluminium
- Amphenol Industrial RT014DCX Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
