Bulgin Dust Cap IP68 Rated, Polyamide, Nitrile, Copper Alloy, Brass
- RS Stock No.:
- 531-560
- Mfr. Part No.:
- PX0811
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$8.08
(exc. GST)
$8.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $8.08 |
| 50 - 249 | $7.93 |
| 250 + | $6.53 |
*price indicative
- RS Stock No.:
- 531-560
- Mfr. Part No.:
- PX0811
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| IP Rating | IP68 | |
| Material | Polyamide, Nitrile, Copper Alloy, Brass | |
| Cord Included | No | |
| For Use With | PX0805, PX0801, PX0803, PX0800, PX0804, BNC inserts for 50Ω and 75Ω co-ax cables, PX0802 | |
| Standards/Approvals | EN 60529:1992+A2:2013, EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1, UL approval, UL94V-0, RoHS, E214972 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
IP Rating IP68 | ||
Material Polyamide, Nitrile, Copper Alloy, Brass | ||
Cord Included No | ||
For Use With PX0805, PX0801, PX0803, PX0800, PX0804, BNC inserts for 50Ω and 75Ω co-ax cables, PX0802 | ||
Standards/Approvals EN 60529:1992+A2:2013, EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1, UL approval, UL94V-0, RoHS, E214972 | ||
- COO (Country of Origin):
- TN
Bulgin Mini Buccaneer Accessories
Professional range of Bulgin Mini Buccaneer accessories which include sealing caps, strain reliefs and cable glands
Cap includes strap and retains sealing integrity
Strain relief is for cable plugs or sockets as an alternative to the gland nut and accommodates 5-7mm and 7-9mm OD cables
IP68 rated cable gland pack which accomodates 1 x 3.5 -5 mm, 1 x 6 - 8 mm and 1 x 7 - 9 mm diameter cables
Mini Buccaneer
Related links
- Bulgin 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- Bulgin 400 Dust Cap IP68 Rated Copper Alloy Polyamide, Nitrile
- Bulgin 400 Circular Connector Dust Cap IP68 Rated Polyamide Polyurethane
- Bulgin 400 Dust Cap IP68 Rated Gold Plated Polyurethane Nitrile
- Bulgin 900 Dust Cap IP68 Rated, Nitrile Rubber (NBR)
- Bulgin 900 Dust Cap IP68 Rated Polyamide
- Bulgin Buccaneer 900 Male Circular Connector Dust Cap IP68 Rated Nitrile Rubber (NBR)
