CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 105 x 56 x 39mm
- RS Stock No.:
- 528-707
- Mfr. Part No.:
- SA1
- Brand:
- CAMDENBOSS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-707
- Mfr. Part No.:
- SA1
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Gasket | |
| Length | 105mm | |
| For Use With | 2000 Lugged IP65 Case | |
| Width | 56mm | |
| Material | Rubber | |
| Dimensions | 105 x 56 x 39mm | |
| Height | 39mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Gasket | ||
Length 105mm | ||
For Use With 2000 Lugged IP65 Case | ||
Width 56mm | ||
Material Rubber | ||
Dimensions 105 x 56 x 39mm | ||
Height 39mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
CAMDENBOSS Series 2000 IP54/65 Flanged Boxes
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.
Features and Benefits:
• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
Optional Gaskets:
• 55 x 55 mm - 528-668
• 76 x 50 mm - 528-628
• 105 x 56 mm - 528-707
• 120 x 50 mm - 528-680
• 132 x 32 mm - 528-674
• 162 x 80 mm - 528-703
• 170 x 80 mm - 528-678
• 210 x 110 mm - 528-624
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws
• Base & Flanged lid
• 4x M3 machine screws
Optional accessories:
• IP 65 gasket kits
• IP 65 gasket kits
Related links
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 76 x 50 x 1.5mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 55 x 55 x 1.5mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 132 x 62 x 31mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 120 x 50 x 25mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 162 x 80 x 30mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 210 x 110 x 60mm
- Pactec LH Black ABS Instrument Case, 105 x 154 x 38mm
