CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 120 x 50 x 25mm
- RS Stock No.:
- 528-680
- Mfr. Part No.:
- SA2
- Brand:
- CAMDENBOSS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-680
- Mfr. Part No.:
- SA2
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Gasket | |
| Length | 120mm | |
| For Use With | 2000 Lugged IP65 Case | |
| Width | 50mm | |
| Material | Rubber | |
| Dimensions | 120 x 50 x 25mm | |
| Height | 25mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Gasket | ||
Length 120mm | ||
For Use With 2000 Lugged IP65 Case | ||
Width 50mm | ||
Material Rubber | ||
Dimensions 120 x 50 x 25mm | ||
Height 25mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
Related links
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 76 x 50 x 1.5mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 132 x 62 x 31mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 105 x 56 x 39mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 55 x 55 x 1.5mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 162 x 80 x 30mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 210 x 110 x 60mm
- CAMDENBOSS 5000 Series Yellow Die Cast Aluminium Enclosure Yellow Lid, 101 x 50 x 25mm
