RS PRO, Plain Nylon Hex Nut, M2.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

$79.09

(exc. VAT)

$87.00

(inc. VAT)

RS Stock No.:
528-132
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nut Type

Hex

Thread Size

M2.5

Material

Nylon

Type

Full

Finish

Plain

Width

5mm

COO (Country of Origin):
US

Nylon 6.6 Hex Nuts - Metric Thread


RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12

Features and Benefits


• Nylon melts rather than burns and has the ability to self-extinguish

• Can withstand oils, greases and solvents

• Lightweight

• Wear resistant

• Non-magnetic

• Non-conductive

• Corrosion resistant

Product Application Information


Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications.

Why use a nylon hex nut?


Nylon is extremely versatile and the most widely used material for hex nuts. The durable nylon construction makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.

Is there a downside to using nylon hex nuts?


Fasteners made from nylon may suffer from degradation when exposed to UV rays. They may also not be suitable for use in high strength applications.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links