RS PRO, Plain Nylon Hex Nut M2.5, DIN 934

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$81.46

(exc. GST)

$89.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 148 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$81.46$1.629-
5 +$67.03$1.34117%

*price indicative

RS Stock No.:
232-6902
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Nut

Size

M2.5

Material

Nylon

Finish

Plain

Overall Height

2mm

Standards/Approvals

DIN 934

COO (Country of Origin):
DE

RS PRO Nylon 6.6 Hex Nuts - Metric Thread


RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw onto the shank of a bolt or a hex cap screw. These standard metric hex nuts are available in a variety of sizes ranging from M2 to M12.

This range includes the following types of hexagonal nuts:

232-6911 – M2

232-6902 – M2.5

232-6936 – M3

232-6956 – M4

232-6976 – M5

232-6991 – M6

232-7003 – M8

232-6885 – M10

232-6893 – M12

Features and Benefits


  • Nylon melts rather than burns and can self-extinguish

  • Can withstand oils, greases and solvents

  • Lightweight

  • Wear-resistant

  • Non-magnetic

  • Non-conductive

  • Corrosion resistant

  • Applications


    Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications. To prevent loose fittings pair the hex nut with washers, spacers and other fixings in the same material.

    Why use a nylon hex nut?


    Nylon is extremely versatile and is commonly used to make hex nuts. The durable nylon construction material makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.

    Are they easy to assemble?


    Yes, hex nuts are designed to give the user an easy assembling experience.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy