Phoenix Contact Circular Connector, 7 Contacts, Front, M23 Connector, Socket, Female, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

$51.91

(exc. GST)

$57.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$51.91
10 +$47.75

*price indicative

RS Stock No.:
280-482
Mfr. Part No.:
1624047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Front

Connector Size

M23

Current

20A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Coding

N

Voltage

74 V

Shell Size

M23

Termination Type

Solder

Housing Material

Copper Zinc Alloy, Zinc

Standards/Approvals

cUL, cULus, RoHS, UL

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is engineered for versatility and efficiency in on-site assemblies. With its robust construction and innovative design, this connector ensures seamless integration and reliable connections in demanding environments. The connector features a straight configuration and a high degree of protection, making it well-suited for various industrial applications. Its advanced shielding capabilities provide effective EMC protection, ensuring the reliable transmission of signals. Designed for ease of use, it incorporates a solder connection method to accommodate different litz wires, promising a secure and stable performance.

Designed for standard and SPEEDCON interlock for enhanced flexibility

Compliant with international safety and quality standards

Simplicity in installation with axial seal and central fastening

Allows for a wide range of wire cross sections for various applications

Related links