Eaton Wiring Set PKZM Series Wiring Harness for Use with PKZM0 + DILM7, PKZM0 + DILM9, PKZM0 + DILM15, PKZM0 + DILM12
- RS Stock No.:
- 512-9976
- Distrelec Article No.:
- 304-08-894
- Mfr. Part No.:
- 283149 PKZM0-XDM12
- Brand:
- Eaton
Subtotal (1 unit)*
$29.58
(exc. GST)
$32.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 30 March 2026
- Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.58 |
*price indicative
- RS Stock No.:
- 512-9976
- Distrelec Article No.:
- 304-08-894
- Mfr. Part No.:
- 283149 PKZM0-XDM12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wiring Harness | |
| Accessory Type | Wiring Set | |
| For Use With | PKZM0 + DILM7, PKZM0 + DILM9, PKZM0 + DILM15, PKZM0 + DILM12 | |
| Series | PKZM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wiring Harness | ||
Accessory Type Wiring Set | ||
For Use With PKZM0 + DILM7, PKZM0 + DILM9, PKZM0 + DILM15, PKZM0 + DILM12 | ||
Series PKZM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Eaton Moeller Series Wiring Set - 283149 PKZM0-XDM12
This wiring set by Eaton is designed to be used with DOL Starters, specifically with models PKZM0, PKE + DILM7, DILM9, DILM12, and DILM15. It provides a reliable and efficient solution for creating necessary connections between components. Ideal for various industrial applications, this wiring set ensures proper operation and safety in electrical setups.
Features & Benefits
• This wiring set can be used with PKZM0, PKE, DILM7, DILM9, DILM12, and DILM15, offering versatility in application
• The set includes a mechanical connection element for PKZM0 and contactor with a tool-less plug connection for easy installation
• With design verification according to IEC/EN 61439 standards, this wiring set ensures a secure and reliable connection
• The set features specific heat dissipation values per pole, ensuring proper cooling and safe operation in various ambient temperatures
Applications
• This wiring set is specifically designed to work seamlessly with DOL starters, providing a crucial connection element for efficient operation
Can it be used with multiple DOL starter models?
This wiring set is suitable for use with a range of DOL starters, including PKZM0, PKE, and various DILM series.
Will it ensure proper heat dissipation during operation?
Yes, it features heat dissipation values per pole to ensure safe and efficient operation in various ambient temperatures.
Is this wiring set compatible with other Eaton accessories?
The wiring set is designed to work specifically with DOL starters and other compatible components from Eaton.
Note
Eaton formerly known as Moeller
Related links
- Eaton Wiring Set PKZM Series Wiring Set for Use with PKZM0 + DILM12-01 PKZM0 + DILM9-01
- Eaton Wiring Kit Wiring Set for Use with DILM7-PI to DILM15-P
- Eaton Wiring Set PKZM Series Plug-In Connection System for Use with PKZM0 + DILM17 PKZM0 + DILM32
- Eaton Wiring Kit Wiring Set for Use with DILM7-01-PI - DILM15-01-PI
- Eaton Wiring Module Wiring Set for Use with for DILM7-M15
- Eaton Wiring Kit Wiring Set for Use with DILM7-PI to DILM32-PI
- Eaton DILM Contactor Wiring Kit for use with DILM9 Series DILM15 Series, DILM7 Series
- Eaton Wiring Kit Wiring Set for Use with DILM8-PI to DILM38-PI
