TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$4.86

(exc. GST)

$5.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
  • Plus 530 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190$0.486$4.86
200 - 740$0.474$4.74
750 - 2990$0.462$4.62
3000 - 5990$0.45$4.50
6000 +$0.44$4.40

*price indicative

Packaging Options:
RS Stock No.:
509-2082
Distrelec Article No.:
304-33-855
Mfr. Part No.:
280628
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Mount Type

Wire-to-Board

For Use With

Single Row Snap-In Connector

Orientation

Straight

Series

AMPMODU MOD II

Housing Material

Thermoplastic

Width

5mm

Length

7.4mm

Standards/Approvals

No

Pin Housing


TE Connectivity brings you a range of sturdy and easy to handle 'AMPMODU MOD II' female connector housings. These housings are made from a strong LCP (Liquid Crystal Polymer) material and come with a mating lock. The housings are designed to mate with PCB and cable mounted receptacles.

Features and benefits:


• Made from a strong and sturdy 'LCP' material

• -20°C to +105°C operating temperatures

• Fully polarised housings

• Accepts male contacts

• 2.54mm Pitch

Applications:


• PCB Mating

• Cable mounted receptacles

Suitable male contacts: 509-2183

2.54mm Tyco AMPMODU™ Range – MOD 2


A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.

Related links