TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 163-8686
- Mfr. Part No.:
- 280358
- Brand:
- TE Connectivity
10500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1500)
$0.168
(exc. GST)
$0.185
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1500 - 1500 | $0.168 | $252.00 |
3000 - 4500 | $0.164 | $246.00 |
6000 + | $0.161 | $241.50 |
*price indicative
- RS Stock No.:
- 163-8686
- Mfr. Part No.:
- 280358
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Receptacle Housings for Shrouded Headers or Pin Housings
Features and Benefits
• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU MOD II |
For Use With | Centerline Mod II Connector |
Body Orientation | Straight |
Length | 7.1mm |
Width | 4.8mm |
Housing Material | Noryl |
Related links
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...