TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 509-2032
- Mfr. Part No.:
- 280363
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.921
(exc. GST)
$2.113
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.921 | $19.21 |
50 + | $1.898 | $18.98 |
*price indicative
- RS Stock No.:
- 509-2032
- Mfr. Part No.:
- 280363
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Receptacle Housings for Shrouded Headers or Pin Housings
Features and Benefits
• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU MOD II |
For Use With | Centerline Mod II Connector |
Body Orientation | Straight |
Length | 40.1mm |
Width | 4.8mm |
Housing Material | Thermoplastic |
Related links
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...