JST, VL Female Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 172-5095
- Mfr. Part No.:
- VLR-08V
- Brand:
- JST
1510 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.271
(exc. GST)
$1.398
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.271 | $127.10 |
200 - 300 | $1.239 | $123.90 |
400 + | $1.22 | $122.00 |
*price indicative
- RS Stock No.:
- 172-5095
- Mfr. Part No.:
- VLR-08V
- Brand:
- JST
Related links
- JST, VL Female Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 1 Way